
MC33PF8200CXES | |
---|---|
DigiKey Part Number | MC33PF8200CXES-ND |
Manufacturer | |
Manufacturer Product Number | MC33PF8200CXES |
Description | IC POWER MANAGEMENT LS1043A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for IMX8/S32x , ASIL B, 7 Buck + 4 LDO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | $6.97012 | $1,812.23 |