MIMXRT117TDVMAA | |
---|---|
DigiKey Part Number | 568-MIMXRT117TDVMAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT117TDVMAA |
Description | IC MCU 32BIT EXT MEM 289LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4, Cortex®-M7 RT1170 Microcontroller IC 32-Bit Dual-Core 400MHz, 1GHz External Program Memory 289-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Core Size | 32-Bit Dual-Core | |
Speed | 400MHz, 1GHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 13 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 2M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Data Converters | A/D 20x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-LFBGA (14x14) | |
Package / Case | 289-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.82000 | $25.82 |
10 | $20.77500 | $207.75 |
25 | $19.51480 | $487.87 |
152 | $17.80645 | $2,706.58 |
304 | $17.34865 | $5,273.99 |
456 | $17.11956 | $7,806.52 |