
PCF8574T/3,518 | |
|---|---|
DigiKey Part Number | 2832-PCF8574T/3,518TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | PCF8574T/3,518 |
Description | IC XPNDR 100KHZ I2C 16SO |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574T/3,518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 300µA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.87000 | $522.00 |



