SC16C550BIBS,128 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 45,759
Unit Price: $2.61000
Datasheet

Similar


Texas Instruments
In Stock: 2,770
Unit Price: $4.05000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.19678
Datasheet

Similar


Texas Instruments
In Stock: 2,616
Unit Price: $1.97000
Datasheet
MFRC52302HN1,157
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16C550BIBS,128

DigiKey Part Number
568-13358-2-ND - Tape & Reel (TR)
568-13358-1-ND - Cut Tape (CT)
568-13358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16C550BIBS,128
Description
IC UART SINGLE W/FIFO 32-HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Features
-
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
3Mbps
Voltage - Supply
2.5V, 3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.19000$3.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.66026$9,961.56
Manufacturers Standard Package