
SJA1105QELY | |
|---|---|
DigiKey Part Number | 568-13851-2-ND - Tape & Reel (TR) 568-13851-1-ND - Cut Tape (CT) 568-13851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SJA1105QELY |
Description | IC ETHERNET SWITCH SPI 159LFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5-port Automotive Gigabit Ethernet Switch with AVB and TSN, ASIL A Safety |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | SPI | |
Standards | IEEE 802.3 | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | 3.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 159-LFBGA | |
Supplier Device Package | 159-LFBGA (12x12) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $9.08500 | $90.85 |
| 25 | $8.46000 | $211.50 |
| 100 | $7.77240 | $777.24 |
| 250 | $7.44464 | $1,861.16 |
| 500 | $7.24714 | $3,623.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.08454 | $7,084.54 |


