
TJA1029T/2Z | |
---|---|
DigiKey Part Number | 568-TJA1029T/2ZTR-ND - Tape & Reel (TR) 568-TJA1029T/2ZCT-ND - Cut Tape (CT) 568-TJA1029T/2ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1029T/2Z |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.81300 | $8.13 |
25 | $0.73520 | $18.38 |
100 | $0.64930 | $64.93 |
250 | $0.60828 | $152.07 |
500 | $0.58354 | $291.77 |
1,000 | $0.56319 | $563.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.54171 | $1,354.28 |
5,000 | $0.52876 | $2,643.80 |
7,500 | $0.52228 | $3,917.10 |
12,500 | $0.51509 | $6,438.63 |
17,500 | $0.51090 | $8,940.75 |