G1CLAC-P04LCC0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G10L0C-P05NFG0-0000

DigiKey Part Number
1907-G10L0C-P05NFG0-0000-ND
Manufacturer
Manufacturer Product Number
G10L0C-P05NFG0-0000
Description
ODU MINI-SNAP RECEPT, STY 1, SZ
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Number of Positions
5
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Crimp
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
200V
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.98000$32.98
10$28.03300$280.33
25$26.27800$656.95
50$25.02440$1,251.22
100$23.83100$2,383.10
250$22.34080$5,585.20
Manufacturers Standard Package