ARF200 180R J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARF300 50R J

DigiKey Part Number
2485-ARF30050RJ-ND
Manufacturer
Manufacturer Product Number
ARF300 50R J
Description
Metal Clad 300 W 50 ohm 5%
Customer Reference
Detailed Description
50 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Resistance
50 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
200°C
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
6.417" L x 3.110" W (163.00mm x 79.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$14.82000$14.82