B8J20R is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Ohmite
In Stock: 0
Unit Price: $4.74000
Datasheet

Direct


Ohmite
In Stock: 0
Unit Price: $10.55000
Datasheet
B8J,B12J Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B8J20R

DigiKey Part Number
2485-B8J20R-ND
Manufacturer
Manufacturer Product Number
B8J20R
Description
8W 20 OHMS VIT 5%
Customer Reference
Detailed Description
20 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B8J20R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±260ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
-
Size / Dimension
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.28000$3.28