ARCOL, HS Series (Solder Lug)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 4R F

DigiKey Part Number
2485-HS1004RF-ND
Manufacturer
Manufacturer Product Number
HS100 4R F
Description
RES CHAS MNT 4 OHM 1% 100W
Customer Reference
Detailed Description
4 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HS100 4R F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4 Ohms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.566" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.