HS50 4R7 F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $0.00000
Datasheet
ARCOL, HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 4R7 F

DigiKey Part Number
2485-HS504R7F-ND
Manufacturer
Manufacturer Product Number
HS50 4R7 F
Description
RES CHAS MNT 4.7 OHM 1% 50W
Customer Reference
Detailed Description
4.7 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.