
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | - | |
Temperature Coefficient | - | |
Operating Temperature | 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 1.969" L x 2.953" W (50.00mm x 75.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.55000 | $10.55 |
| 10 | $5.52100 | $55.21 |
| 30 | $5.10567 | $153.17 |
| 50 | $4.98500 | $249.25 |
| 100 | $4.23190 | $423.19 |
| 250 | $4.18988 | $1,047.47 |
| 500 | $4.16322 | $2,081.61 |
| 1,000 | $4.14027 | $4,140.27 |
| 5,000 | $4.06250 | $20,312.50 |

