
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | - | |
Tolerance | ±0.5% | |
Power (Watts) | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Screw Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.13000 | $9.13 |