TA1K0PH50R0K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Ohmite
In Stock: 0
Unit Price: $255.13000
Datasheet
TA1K0PHxxR0K(E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1K0PH50R0K

DigiKey Part Number
TA1K0PH50R0K-ND
Manufacturer
Manufacturer Product Number
TA1K0PH50R0K
Description
RES CHAS MNT 50 OHM 10% 1000W
Customer Reference
Detailed Description
50 Ohms ±10% 1000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±10%
Power (Watts)
1000W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 85°C
Features
Moisture Resistant
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
3.000" L x 3.000" W (76.20mm x 76.20mm)
Height - Seated (Max)
1.548" (39.31mm)
Lead Style
#10-32 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.