
ACM2B12H-S(0.84C/W) | |
---|---|
DigiKey Part Number | 4631-ACM2B12H-S(0.84C/W)-ND |
Manufacturer | |
Manufacturer Product Number | ACM2B12H-S(0.84C/W) |
Description | 60x60x20mm; Fan:12V/Tach |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Side Mount with Fan |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Side Mount with Fan | |
Package Cooled | - | |
Attachment Method | Tape, Bolt On | |
Shape | Rectangular | |
Length | 3.287" (83.50mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.84°C/W | |
Material | ||
Material Finish | - |