ACM2B5H(0.79C/W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2B12H-S-P(0.79C/W)

DigiKey Part Number
4631-ACM2B12H-S-P(0.79C/W)-ND
Manufacturer
Manufacturer Product Number
ACM2B12H-S-P(0.79C/W)
Description
60x60x25mm; Fan:12V/Tach/PWM
Customer Reference
Detailed Description
Heat Sink Aluminum Side Mount with Fan
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Side Mount with Fan
Package Cooled
-
Attachment Method
Tape, Bolt On
Shape
Rectangular
Length
3.287" (83.50mm)
Width
2.362" (60.00mm)
Diameter
-
Fin Height
0.984" (25.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.79°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OLC Inc.
A separate $25.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$61.56000$61.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.