New at DigiKey
FF-T-20-TWSH-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF-T-24-TWSH-100

DigiKey Part Number
5880-FF-T-24-TWSH-100-ND
Manufacturer
Omega
Manufacturer Product Number
FF-T-24-TWSH-100
Description
THERMOCOUPLE WIRE, TWISTED, SHIE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100.0' (30.5m) - 2 Conductor Multi-Conductor Cable Brown 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Constantan, Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Brown
Ratings
-
Features
-
Operating Temperature
0°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$170.67000$170.67
Manufacturers Standard Package