New Product
OT-201-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OT-201-16

DigiKey Part Number
5880-OT-201-16-ND
Manufacturer
Omega
Manufacturer Product Number
OT-201-16
Description
OMEGATHERM THERMALLY CONDUCTIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Silicone Grease 16 oz Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Grease
Size / Dimension
16 oz Can
Usable Temperature Range
392°F (200°C)
Color
Gray
Thermal Conductivity
-
Features
-
Shelf Life
-
Storage/Refrigeration Temperature
Room Temperature
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$255.00000$255.00
Manufacturers Standard Package