



G3DZ-DZ02P DC24 | |
---|---|
DigiKey Part Number | Z7436-ND |
Manufacturer | |
Manufacturer Product Number | G3DZ-DZ02P DC24 |
Description | SSR RELAY SPST-NO 2A 3-26V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | G3DZ-DZ02P DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 19.2 ~ 28.8VDC | |
Voltage - Load | 3 V ~ 26 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.17000 | $19.17 |
10 | $17.07500 | $170.75 |
25 | $16.30480 | $407.62 |
50 | $15.74500 | $787.25 |
100 | $15.20420 | $1,520.42 |
250 | $14.51720 | $3,629.30 |
500 | $14.01772 | $7,008.86 |