

MJN2C-DC110 | |
|---|---|
DigiKey Part Number | Z12111-ND |
Manufacturer | |
Manufacturer Part Number | MJN2C-DC110 |
Description | RELAY GEN PURPOSE DPDT 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600VAC, 28VDC - Max | |
Load - Max Switching | 6000VA, 280W | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 10 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.19000 | $22.19 |
| 10 | $19.76100 | $197.61 |
| 25 | $18.86920 | $471.73 |
| 50 | $18.22140 | $911.07 |
| 100 | $17.59550 | $1,759.55 |
| 250 | $16.80016 | $4,200.04 |
| 500 | $16.22218 | $8,111.09 |





