

MY3F DC24 | |
|---|---|
DigiKey Part Number | Z9800-ND |
Manufacturer | |
Manufacturer Part Number | MY3F DC24 |
Description | RELAY GEN PURPOSE 3PDT 5A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 36.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Lug | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 662 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.84000 | $12.84 |
| 10 | $11.43400 | $114.34 |
| 25 | $10.91880 | $272.97 |
| 50 | $10.54440 | $527.22 |
| 100 | $10.18230 | $1,018.23 |
| 250 | $9.72236 | $2,430.59 |
| 500 | $9.38810 | $4,694.05 |
| 1,000 | $9.06506 | $9,065.06 |

