XW2R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW2R-J34G-C2

DigiKey Part Number
Z10166-ND
Manufacturer
Manufacturer Product Number
XW2R-J34G-C2
Description
I/O MODULE 16 DIG 16 SOLID ST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
34 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female 16-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Female
Control Side Cable Retainer
Latches
Positions / Poles
34
Features
-
Voltage - Rated
125VAC
Current Rating (Per Contact)
1 A
Operating Temperature
0°C ~ 55°C
Length
5.146" (130.71mm)
Width
1.969" (50.00mm)
Wire Gauge
16-26 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$120.09000$120.09
10$90.19100$901.91
25$82.98600$2,074.65
50$78.84540$3,942.27
100$75.60640$7,560.64
Manufacturers Standard Package