
Y92S-36 | |
---|---|
DigiKey Part Number | Z6283-ND |
Manufacturer | |
Manufacturer Product Number | Y92S-36 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
EDA/CAD Models | Y92S-36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | - | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | 10.5 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -13°F ~ 149°F (-25°C ~ 65°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.01000 | $26.01 |
10 | $21.63400 | $216.34 |
50 | $19.02540 | $951.27 |
100 | $18.00270 | $1,800.27 |
250 | $17.77388 | $4,443.47 |