
G6RN-17-E-ASI-CF-HA DC6 | |
|---|---|
DigiKey Part Number | 39-G6RN-17-E-ASI-CF-HADC6-ND |
Manufacturer | |
Manufacturer Part Number | G6RN-17-E-ASI-CF-HA DC6 |
Description | 1FORMC 10A, 250VAC PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RN-17-E-ASI-CF-HA DC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | - | |
Coil Current | 36.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 164 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $3.08700 | $30.87 |
| 25 | $2.61640 | $65.41 |
| 50 | $2.59700 | $129.85 |
| 100 | $2.57740 | $257.74 |
| 400 | $2.20500 | $882.00 |
| 800 | $2.11680 | $1,693.44 |
| 1,200 | $2.02859 | $2,434.31 |
| 5,200 | $1.96463 | $10,216.08 |

