
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |