
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.8V, 2.8V | |
Package / Case | 48-PLCC | |
Supplier Device Package | 48-PLCC (11.43x11.43) | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |








