
ASX340AT3C00XPED0-KP-DPBR | |
|---|---|
DigiKey Part Number | 488-ASX340AT3C00XPED0-KP-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | ASX340AT3C00XPED0-KP-DPBR |
Description | 1/4INCH COLOR CMOS NTSC/PAL DIGI |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 728H x 560V 5.6µm x 5.6µm 63-IBGA (7.5x7.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | 728H x 560V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 63-LFBGA | |
Supplier Device Package | 63-IBGA (7.5x7.5) | |
Operating Temperature | -40°C ~ 105°C |

