Parametric Equivalent
Similar

BASH20LT1G | |
|---|---|
DigiKey Part Number | 488-BASH20LT1GTR-ND - Tape & Reel (TR) 488-BASH20LT1GCT-ND - Cut Tape (CT) 488-BASH20LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BASH20LT1G |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09700 | $0.97 |
| 100 | $0.06970 | $6.97 |
| 500 | $0.05072 | $25.36 |
| 1,000 | $0.04457 | $44.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02828 | $84.84 |
| 6,000 | $0.02600 | $156.00 |
| 9,000 | $0.02559 | $230.31 |
| 15,000 | $0.02438 | $365.70 |
| 21,000 | $0.02428 | $509.88 |
| 30,000 | $0.02314 | $694.20 |
| 75,000 | $0.02287 | $1,715.25 |
| 150,000 | $0.02120 | $3,180.00 |



