CAT25M02VI-GT3 | |
---|---|
DigiKey Part Number | 488-CAT25M02VI-GT3TR-ND - Tape & Reel (TR) 488-CAT25M02VI-GT3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT25M02VI-GT3 |
Description | IC EEPROM 2MBIT SPI 10MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit SPI 10 MHz 8-SOIC |
EDA/CAD Models | CAT25M02VI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.24000 | $5.24 |
10 | $4.64900 | $46.49 |
25 | $4.43320 | $110.83 |
50 | $4.27660 | $213.83 |
100 | $4.12540 | $412.54 |
250 | $3.93356 | $983.39 |
500 | $3.79424 | $1,897.12 |
1,000 | $3.65967 | $3,659.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.45575 | $10,367.25 |