MFR Recommended
Similar



FDBL86066-F085 | |
|---|---|
DigiKey Part Number | FDBL86066-F085OSTR-ND - Tape & Reel (TR) FDBL86066-F085OSCT-ND - Cut Tape (CT) FDBL86066-F085OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | FDBL86066-F085 |
Description | MOSFET N-CH 100V 185A 8HPSOF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 185A (Tc) 300W (Ta) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
EDA/CAD Models | FDBL86066-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3240 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $2.04000 | $20.40 |
| 100 | $2.00940 | $200.94 |
| 500 | $2.00828 | $1,004.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.66601 | $3,332.02 |




