FDMS86163P-23507X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $5.33000
Datasheet
8 PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PowerDIP
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS86163P-23507X

DigiKey Part Number
488-FDMS86163P-23507XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS86163P-23507X
Description
FET -100V 22.0 MOHM PQFN56
Customer Reference
Detailed Description
P-Channel 100 V 7.9A (Ta), 50A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 7.9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4085 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.