
FFSM1065A | |
|---|---|
DigiKey Part Number | 5556-FFSM1065ATR-ND - Tape & Reel (TR) 5556-FFSM1065ACT-ND - Cut Tape (CT) 5556-FFSM1065ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | FFSM1065A |
Description | DIODE SIL CARBIDE 650V 11A 4PQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 11A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 11A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 575pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-PQFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.35000 | $5.35 |
| 10 | $3.56300 | $35.63 |
| 100 | $2.54900 | $254.90 |
| 500 | $2.45366 | $1,226.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.00463 | $6,013.89 |

