


FQB34N20TM-AM002 | |
---|---|
DigiKey Part Number | FQB34N20TM-AM002TR-ND - Tape & Reel (TR) FQB34N20TM-AM002CT-ND - Cut Tape (CT) FQB34N20TM-AM002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB34N20TM-AM002 |
Description | MOSFET N-CH 200V 31A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 31A (Tc) 3.13W (Ta), 180W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB34N20TM-AM002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 15.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.13W (Ta), 180W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |