HMHA2801BR2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2,000
Unit Price: $0.59000
Datasheet
4-SOIC 4.40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMHA2801BR2

DigiKey Part Number
488-HMHA2801BR2TR-ND - Tape & Reel (TR)
488-HMHA2801BR2CT-ND - Cut Tape (CT)
488-HMHA2801BR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMHA2801BR2
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
HMHA2801BR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.76100$7.61
100$0.56420$56.42
500$0.47668$238.34
1,000$0.44803$448.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.26233$655.83
5,000$0.24865$1,243.25
7,500$0.24164$1,812.30
12,500$0.23373$2,921.62
17,500$0.22902$4,007.85
25,000$0.22443$5,610.75
Manufacturers Standard Package