
LV0223CV-TLM-H | |
|---|---|
DigiKey Part Number | LV0223CV-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV0223CV-TLM-H |
Description | SENSOR FRONT MON ANLG VOLT OUT |
Customer Reference | |
Detailed Description | Front Monitoring (OE-IC) Sensor Analog Voltage Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Front Monitoring (OE-IC) | |
Output Type | Analog Voltage | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |

