Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX803SQ293D3T1G | |
|---|---|
DigiKey Part Number | MAX803SQ293D3T1GOSTR-ND - Tape & Reel (TR) MAX803SQ293D3T1GOSCT-ND - Cut Tape (CT) MAX803SQ293D3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MAX803SQ293D3T1G |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MAX803SQ293D3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |



