MC100EP16VADTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.94850
Datasheet
Differential Receiver/Driver IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP16VADTR2G

DigiKey Part Number
488-MC100EP16VADTR2GTR-ND - Tape & Reel (TR)
488-MC100EP16VADTR2GCT-ND - Cut Tape (CT)
488-MC100EP16VADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
MC100EP16VADTR2G
Description
IC DIFFERENT RX/DRVR 8-TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP16VADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.08000$11.08
10$8.67200$86.72
25$8.07040$201.76
100$7.55300$755.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.58370$16,459.25
Manufacturer Standard Packaging