
MC74HC1G32DBVT1G-Q | |
---|---|
DigiKey Part Number | 488-MC74HC1G32DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74HC1G32DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74HC1G32DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G32DBVT1G-Q |
Description | SINGLE 2-INPUT OR GATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.07500 | $0.75 |
25 | $0.06560 | $1.64 |
100 | $0.05520 | $5.52 |
250 | $0.05024 | $12.56 |
500 | $0.04724 | $23.62 |
1,000 | $0.04477 | $44.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04172 | $125.16 |
6,000 | $0.04023 | $241.38 |
9,000 | $0.03949 | $355.41 |
15,000 | $0.03866 | $579.90 |
21,000 | $0.03818 | $801.78 |
30,000 | $0.03771 | $1,131.30 |
75,000 | $0.03671 | $2,753.25 |
150,000 | $0.03611 | $5,416.50 |