MC74VHC1G04DTT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.82000
Datasheet
Inverter IC 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSOP
5-TSOP

MC74VHC1G04DTT1

DigiKey Part Number
MC74VHC1G04DTOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
MC74VHC1G04DTT1
Description
IC INVERTER 1CH 1-INP 5TSOP
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G04DTT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.