Parametric Equivalent

MC74VHC1GT14DFT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT14DFT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT14DFT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT14DFT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MC74VHC1GT14DFT1G-Q |
Description | SINGLE INVERTER WITH TTL LEVEL I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.76V ~ 1.13V | |
Input Logic Level - High | 1.6V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05700 | $0.57 |
| 25 | $0.04920 | $1.23 |
| 100 | $0.04130 | $4.13 |
| 250 | $0.03744 | $9.36 |
| 500 | $0.03510 | $17.55 |
| 1,000 | $0.03318 | $33.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03082 | $92.46 |
| 6,000 | $0.02966 | $177.96 |
| 9,000 | $0.02908 | $261.72 |
| 15,000 | $0.02844 | $426.60 |
| 21,000 | $0.02806 | $589.26 |
| 30,000 | $0.02770 | $831.00 |
| 75,000 | $0.02692 | $2,019.00 |
| 150,000 | $0.02646 | $3,969.00 |
| 300,000 | $0.02607 | $7,821.00 |


