
MT9M031I12STM-DRBR1 | |
---|---|
DigiKey Part Number | 2832-MT9M031I12STM-DRBR1-ND |
Manufacturer | |
Manufacturer Product Number | MT9M031I12STM-DRBR1 |
Description | SENSOR IMAGE 1.2MP CMOS 48-LCC |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm |
EDA/CAD Models | MT9M031I12STM-DRBR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.8V, 2.8V | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $6.54000 | $654.00 |