
MT9V111D00ATCK82AC1-305 | |
---|---|
DigiKey Part Number | 488-MT9V111D00ATCK82AC1-305-ND |
Manufacturer | |
Manufacturer Product Number | MT9V111D00ATCK82AC1-305 |
Description | IC CMOS IMAGE SENSOR |
Customer Reference | |
Detailed Description | CMOS Image Sensor 640H x 480V 5.6µm x 5.6µm Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 90.0 | |
Voltage - Supply | 2.55V ~ 3.05V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | -20°C ~ 60°C |