
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 1.75µm x 1.75µm | |
Active Pixel Array | 648H x 488V | |
Frames per Second | 30.0 | |
Voltage - Supply | 1.8V, 2.8V | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |