cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9V124EBKSTC-CP

DigiKey Part Number
MT9V124EBKSTC-CP-ND
Manufacturer
Manufacturer Product Number
MT9V124EBKSTC-CP
Description
SOC IMAGE SENS VGA 1/13 25-ODCSP
Customer Reference
Detailed Description
CMOS Image Sensor 648H x 488V 1.75µm x 1.75µm
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
1.75µm x 1.75µm
Active Pixel Array
648H x 488V
Frames per Second
30.0
Voltage - Supply
1.7V ~ 3.1V
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,059 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4,059In Stock
Ships from Flip Electronics