MFR Recommended

NC7ST00P5X-L22057 | |
|---|---|
DigiKey Part Number | 488-NC7ST00P5X-L22057TR-ND - Tape & Reel (TR) 488-NC7ST00P5X-L22057CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | NC7ST00P5X-L22057 |
Description | IC GATE NAND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 26ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |


