
NC7SZ32FHX | |
---|---|
DigiKey Part Number | NC7SZ32FHXTR-ND - Tape & Reel (TR) NC7SZ32FHXCT-ND - Cut Tape (CT) NC7SZ32FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ32FHX |
Description | IC GATE OR 1CH 2-INP 6MICROPAK2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ32FHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak2™ | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10331 | $516.55 |
10,000 | $0.09393 | $939.30 |
15,000 | $0.08917 | $1,337.55 |
25,000 | $0.08383 | $2,095.75 |
35,000 | $0.08067 | $2,823.45 |
50,000 | $0.07761 | $3,880.50 |
125,000 | $0.07500 | $9,375.00 |