Parametric Equivalent
Parametric Equivalent

NCP12400EAHBB0DR2G | |
|---|---|
DigiKey Part Number | 488-NCP12400EAHBB0DR2GTR-ND - Tape & Reel (TR) 488-NCP12400EAHBB0DR2GCT-ND - Cut Tape (CT) 488-NCP12400EAHBB0DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NCP12400EAHBB0DR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.62900 | $6.29 |
| 25 | $0.56640 | $14.16 |
| 100 | $0.49780 | $49.78 |
| 250 | $0.46508 | $116.27 |
| 500 | $0.44536 | $222.68 |
| 1,000 | $0.42910 | $429.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.41194 | $1,029.85 |
| 5,000 | $0.40160 | $2,008.00 |
| 7,500 | $0.39643 | $2,973.22 |
| 12,500 | $0.39069 | $4,883.62 |
| 17,500 | $0.38733 | $6,778.28 |
| 25,000 | $0.38411 | $9,602.75 |


