NCP1251FSN65T1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.22000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,452
Unit Price: $0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.47000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.48000
Datasheet
NTGS4141NT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1251FSN65T1G

DigiKey Part Number
NCP1251FSN65T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1251FSN65T1G
Description
IC OFFLINE SWITCH FLYBACK 6TSOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1251FSN65T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
8.8V ~ 28V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Over Power, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.