
NCP1377BD1R2G | |
---|---|
DigiKey Part Number | NCP1377BD1R2GOSTR-ND - Tape & Reel (TR) NCP1377BD1R2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP1377BD1R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 300kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1377BD1R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 18V | |
Duty Cycle | - | |
Frequency - Switching | Up to 300kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |