

NCP160AFCS280T2G | |
|---|---|
DigiKey Part Number | NCP160AFCS280T2GOSTR-ND - Tape & Reel (TR) NCP160AFCS280T2GOSCT-ND - Cut Tape (CT) NCP160AFCS280T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NCP160AFCS280T2G |
Description | IC REG LINEAR 2.8V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCS280T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.13500 | $1.35 |
| 25 | $0.11920 | $2.98 |
| 100 | $0.10150 | $10.15 |
| 250 | $0.09308 | $23.27 |
| 500 | $0.08800 | $44.00 |
| 1,000 | $0.08382 | $83.82 |
| 2,500 | $0.07942 | $198.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07676 | $383.80 |
| 10,000 | $0.07458 | $745.80 |
| 15,000 | $0.07348 | $1,102.20 |
| 25,000 | $0.07227 | $1,806.75 |
| 35,000 | $0.07156 | $2,504.60 |
| 50,000 | $0.07088 | $3,544.00 |
| 125,000 | $0.06941 | $8,676.25 |











